Phoenix Contact 1827732

Pluggable Terminal Block, 3.81Mm; |Phoenix Contact MC 1, 5/ 5-STF-3, 81
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827732.

Phoenix Contact

Datasheet16 pages4 years ago
Technical Drawing1 page0 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-12.98%

CAD Models

Download Phoenix Contact 1827732 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827004
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827156
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1828524
Phoenix Contact MCVW 1,5/5-STF-3,81 Terminal Block F 5 POS 3.81mm Screw ST Panel Mount 8A
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Phoenix Contact 1827732 provided by its distributors.

Pluggable Terminal Block, 3.81Mm; |Phoenix Contact MC 1,5/ 5-STF-3,81
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Modular Terminal Block, 5 Pos, 1 Row, 8A, 160V, Screw, Green
Terminal Connector Plug Female 8A 160V 5-Pos. - MC15/5-STF-381
Phoenix,PCBplug connector,MC1,5/5-STF-3,81,Phoenix Contact 3.81mmpitch5pPlug-in terminal blocks plug, MC 1.5/ 5-STF-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MC 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 5-STF-3,81
  • MC 1,5/ 5-STF-3.81