Phoenix Contact 1803604

Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
$ 4.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803604.

IHS

Datasheet13 pages5 years ago

Phoenix Contact

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.38%

CAD Models

Download Phoenix Contact 1803604 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1857919
Conn Terminal Block M 5 POS 3.81mm Screw RACable Mount 8ACardboard
TE Connectivity284513-5
PCB terminal, 5 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-5
Weidmuller1793070000
Conn Terminal Block SKT 5 POS 3.81mm Screw RA Cable Mount 10A Box
Weidmuller1793360000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803594
Phoenix Contact MC Series PCB Pluggable Terminal Block, 3.81mm Pitch, 4 Pos, Screw Mount

Descriptions

Descriptions of Phoenix Contact 1803604 provided by its distributors.

Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A
Terminal Block, Pluggable, 5Pos, 16Awg; |Phoenix Contact 1803604
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
160V 8A 5 0.14~1.5 1 14~30 3.81mm 1x5P Green Plug P=3.81mm Pluggable System Terminal Block ROHS
MINI-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 5POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 15.24MM LENGTH
Phoenix,PCBplug connector,MC1,5/5-ST-3,81,Phoenix Contact 3.81mmpitch5pPlug-in terminal blocks plug, MC 1.5/ 5-ST-3.81series, 320 V, Tighten the screws, green
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.81 / Poles = 5 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3704932