Phoenix Contact 1827004

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
$ 4.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827004.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+21.83%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827732
Pluggable Terminal Block, 3.81Mm; |Phoenix Contact MC 1,5/ 5-STF-3,81
Phoenix Contact1827156
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1828524
Phoenix Contact MCVW 1,5/5-STF-3,81 Terminal Block F 5 POS 3.81mm Screw ST Panel Mount 8A
TE Connectivity284517-4
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284541-4
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Phoenix Contact 1827004 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Terminal Block, Pluggable, 5Pos, 16Awg; |Phoenix Contact 1827004
Conn Terminal Block F 5 POS 3.81mm Screw STCable Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPED SIDE 5POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 15.24MM LENGT
Phoenix,PCBplug connector,MCVW1,5/5-ST-3,81,Phoenix Contact 3.81mmpitch5pPlug-in terminal blocks plug, MCVW 1.5/ 5-ST-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCVW 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG