TE Connectivity 1977738-3

Pushbutton Switch, DPDT, On-on, 0.06A, 30VDC, Wire Terminal, Panel Mount
$ 35.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977738-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-06-04
LTD Date2022-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

NKK SwitchesGB25AP
NKK SWITCHES GB-25AP Pushbutton Switch, DPDT, On-(On), 28 V, 28 V, 100 mA, Solder
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
Switch Push Button DPDT Round Plunger 0.1A 28VAC 28VDC Momentary Contact PC Pins Thru-Hole Tray
NKK SwitchesGB25AP-XA
GB Series Black DPDT On-On Straight 0.1 A Pushbutton Switch
NKK SwitchesGB25AH
SWITCH, SEALED, ULTRA MINI P/B, DPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, R/A PC TERM
PUSHBUTTON SWITCH, DPDT, ON-(ON), 0.4 VA, 20V, PC PIN, 700 SERIES
C&K Components8221SHZGE
Pushbutton Switch, Dpdt, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8221SYZGE
Pushbutton Switch, DPDT, On-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
APEMA0152B
SWITCH BLOCK, DPDT, MAINTAINED ACTION, FOR USE WITH A01 SERIES,6A,250VAC, SOLDER/QC
C&K Components8225SHZBE
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
Pushbutton Switch, SPDT, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18545AD

Descriptions

Descriptions of TE Connectivity 1977738-3 provided by its distributors.

Pushbutton Switch, DPDT, On-on, 0.06A, 30VDC, Wire Terminal, Panel Mount
Switch Push Button ON ON DPDT Plunger 0.06A 30VDC Panel Mount/Through Hole PC Pins Medical Bulk
Pushbutton switch, 2 pole, natural, unlit , 0.06 A/30 V, mounting Ø 6.5 mm, 1977738-3
ALCOSWITCH, PUSHBUTTON SWITCH DPDT ON ON MPS SERIES
SWITCH, PUSHBUTTON , DPDT, 60mA, 30VDC,; SWITCH, PUSHBUTTON , DPDT, 60mA, 30VDC, THRO HOLE; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage DC Nom:30V; Contact Current Max:60mA; Actuator Style:Pushbutton; Actuator / Cap Color:Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977738-3 .
  • MPS2004NPC