TE Connectivity 1971784-1

Power Triple Lock Connector System Wire to Wire 20-16 AWG Tab Crimp Contact
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971784-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+139%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Molex 02062101 Series 1560 Male Crimp Terminal Tin-plated 18-24 AWG
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity175149-2
AMP UNIVERSAL POWER CRIMP TAB TERMINAL, MALE, CRIMP, TIN PLATING 26 TO 22 AWG
Molex 502438-0000 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Reel

Descriptions

Descriptions of TE Connectivity 1971784-1 provided by its distributors.

Power Triple Lock Connector System Wire to Wire 20-16 AWG Tab Crimp Contact
Rectangular Connector Contacts; 1971784-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 19 AWG
CONTACT, PIN, 20-16 AWG, CRIMP; Series:Power Triple Lock; For Use With:Power Triple Lock Series Housing Connectors; Contact Gender:Pin; Contact Material:Copper; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:16AWG
PTL TAB CONTACT, 16-19 AWG, 2X22 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 19 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Tab Pre-Tin 19 – 16 AWG | Tab Contact — Power Triple Lock | Part Number: 1971784-1 | Internal Number: 1971784-1 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971784-1.