Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 175149-2

Amp Universal Power Crimp Tab Terminal, Male, Crimp, Tin Plating 26 to 22 AWG
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175149-2.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet26 pages18 years ago
Instruction Sheet3 pages21 years ago
Instruction Sheet11 pages0 years ago
Instruction Sheet6 pages0 years ago
Datasheet10 pages0 years ago
Datasheet21 pages0 years ago

IHS

ShanghaiCT

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.75%

CAD Models

Download TE Connectivity 175149-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel
TE Connectivity175150-2
AMP Series AWG 20-16 Pre-Tin Plated Nylon Crimp Terminal Connector Contact

Descriptions

Descriptions of TE Connectivity 175149-2 provided by its distributors.

AMP UNIVERSAL POWER CRIMP TAB TERMINAL, MALE, CRIMP, TIN PLATING 26 TO 22 AWG
Rectangular Connector Contacts; 175149-2; TE CONNECTIVITY; Tin; Crimp; 26 AWG; 22 AWG
12A Power Terminal, Wire-to-Wire, Crimp, Tin Plated Brass
CONN TAB 22-26AWG CRIMP TIN / Tab Contact Tin 22-26 AWG Crimp Power
Connector Contact, 22 AWG, 300/50 V AC, Crimp Termination Only
Contact, Pin, 26-22Awg, Crimp; |Te Connectivity Amp 175149-2
3.5 3.96 & 6.2 Centerline 600 V 12 A max.
AMP UNIVE. POWER CONN TAB CONT
Contact PIN Crimp ST Cable Mount 22-26AWG T/R
power Crimping tin 22-26 AWG push-in
CONTACT, PIN, 26-22AWG, CRIMP; Product Range: Universal Power Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Un
AMP UNIVE. POWER CONN TAB CONT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC 50 VAC Tin (Sn) Tab Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 175149-2 | Internal Number: 175149-2 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 175149-2 .
  • 175149-2.