TE Connectivity 350561-1

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350561-1.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet8 pages15 years ago
Datasheet19 pages0 years ago

Newark

IHS

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-36.25%

Supply Chain

Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel

Descriptions

Descriptions of TE Connectivity 350561-1 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
CONTACT, PIN MATE-N-LOK; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LOK Hous
UMNL PIN 24-18 .0126 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350561-1 | Internal Number: 350561-1 | Alias Number: 0-0350561-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0350561-1
  • 350561-1.
  • 350561-1..