TE Connectivity 1971777-2

SNG ROW TPA DBL LOCK PLATE 2 POS / Connector Locking Plate For Power Triple Lock Series
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971777-2.

Farnell

Datasheet4 pages1 year ago
Datasheet8 pages11 years ago
Technical Drawing2 pages12 years ago

JRH Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1.50%

CAD Models

Download TE Connectivity 1971777-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity172434-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-2232875-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
TE Connectivity172434-2
250 Positive Lock 2P T-Type Rohs Compliant: Yes |Te Connectivity Amp 172434-2

Descriptions

Descriptions of TE Connectivity 1971777-2 provided by its distributors.

SNG ROW TPA DBL LOCK PLATE 2 POS / Connector Locking Plate For Power Triple Lock Series
Tpa Lock Plate, 1Row, 2 Position; Accessory Type:Tpa Double Lock Plate; For Use With:2 Position Ptl Connector; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 1971777-2
Rectangular Connector Locking, TPA (Terminal Position Assurance), 2 Position, UL 94V-0, -67 – 302 °F [-55 – 150 °C], Power Triple Lock
PTL TPA HIGH TEMP 1 x 2 BLACK Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: Glass-Filled Nylon Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C TPA (Terminal Position Assurance) Black | Locking Plate & Power Triple Lock & Tpa | Part Number: 1971777-2 | Internal Number: 1971777-2 | Glass-Filled Nylon | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971777-2.