TE Connectivity 2-2232875-1

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2232875-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet4 pages10 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-99.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
CONN.; RECT./PCB; HEADER; 6.35MM; 2 CIR.;VERT.;MLX; SER.;NYLON ,TIN PLATE;WHITE
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172336-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2-2232875-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
GIC6.0MM CONNECTOR PLUG HOUSING 2POS
2 Position Single Row 6 mm GRACE INERTIA Connector
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Box/Carton
Latch Lock, Plug 2-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 17.6mm L × 16.3mm W
CONNECTOR HOUSING, PLUG, 2POS, 1ROW, 6MM; Product Range: GIC; Contact Termination Type: -; Gender: Plug; No. of Contacts: 2; Pitch Spacing: 6mm; Contact Plating: -; Contact Material: -; No. of Rows: 1
GIC6.0MM CONNECTOR PLUG HOUSING 2POS Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Ampseal Header | 2 Plug Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2232875-1.