TE Connectivity 1934335-1

Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 14.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1934335-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1934338-1
Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Stacking Board Connector, TW Series, 54 Contacts, Header, 2 mm, Through Hole, 3 Rows
TE Connectivity5536501-2
Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity5223008-2
60 Position Pitch 2 mm Right Angle Receptacle Press Fit Through Hole Connector
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
TE Connectivity5536504-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY

Descriptions

Descriptions of TE Connectivity 1934335-1 provided by its distributors.

Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Conn Board to Board PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube
Male connector, 54 pole, pitch 1.9 mm, straight, 1934335-1
High Speed / Modular Connectors TinMan header Assy 3x8 Right
Board to Board & Mezzanine Connectors
CONN, BACKPLANE, PLUG, 54POS, 1.9MM; Product Range: Z-PACK TinMan Series; No. of Contacts: 54Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 9Rows; Row Pitch: 1.4mm; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934335-1 .