TE Connectivity 5536504-2

Z-pack Series 2MM Pitch Futurebus+ Backplane Conn, Male, Straight, 4 Row, 48 Way
$ 5.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536504-2.

Newark

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet1 page22 years ago
Datasheet1 page21 years ago

TE Connectivity

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.32%

CAD Models

Download TE Connectivity 5536504-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.804
$ 6.488
Stock
64,466
190
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
24
48
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536501-2
TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
TE Connectivity / AMP5223016-2
Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5223000-2
Conn Hard Metric PIN 60 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity1734100-6
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube
Pin Header, Board-to-Board, 2 mm, 4 Rows, 48 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 48 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of TE Connectivity 5536504-2 provided by its distributors.

Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY
Conn Backplane PIN 48 POS 2mm Press Fit ST Thru-Hole
High Speed / Modular Connectors 48P 4 ROW SIGNAL PRESS FIT VERTICAL
Plug, Vertical, Press Fit, 48Way; |Te Connectivity Amp 5536504-2
Pin header, 24 pole, pitch 2 mm, straight, natural, 5536504-2
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Plug
2MM FB,ASY,048,SIG,HDR,EN,6.50
CONN HEADER FUTUREBUS 48POS PCB
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
PLUG, VERTICAL, PRESS FIT, 48WAY; Product Range: Z-PACK Series; No. of Contacts: 48Contacts; Pitch Spacing: 2mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Phosphor B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55365042