TE Connectivity 5536501-2

TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
$ 8.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536501-2.

IHS

Datasheet3 pages2 years ago

TE Connectivity

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+23.14%

CAD Models

Download TE Connectivity 5536501-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.542
$ 8.18
Stock
21,102
4,328
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
48
48
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536504-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY
TE Connectivity5223513-2
Conn Hard Metric PL 48 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity / AMP5223016-2
Conn Backplane HDR 60 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5223000-2
Conn Hard Metric PIN 60 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity1734100-6
Conn High Density PL 60 POS 2.54mm Solder ST Thru-Hole 60 Terminal 1 Port Tube
Pin Header, Board-to-Board, 2 mm, 4 Rows, 48 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of TE Connectivity 5536501-2 provided by its distributors.

TE Connectivity 5536501-2 Connector Male 48P 4 Row Pin Assembly Shrouded
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACKseries, 48road, Male plug
Conn Backplane HDR 48 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 48 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
Pin header, 48 pole, pitch 2 mm, straight, white, 5536501-2
CONN, AMP - TE CONNECTIVITY 5536501-2;
High Speed / Modular Connectors 48P 4 ROW PIN ASSY
CONN BP HDR 48 POS 2MM SLDR ST TH
CONN HEADER FUTUREBUS 48POS PCB
2mm Centerline Futurebus+ Connectors
PLUG, PCB, VERTICAL, 48WY; Product Range: Z-PACK Series; No. of Contacts: 48Contacts; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Row Pitch: 2mm; Contact Material: Phosphor Bro

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty