Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1934338-1

Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator

$ 5.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1934338-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
TE Connectivity5536504-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, MALE, STRAIGHT, 4 ROW, 48 WAY
TE Connectivity5536511-2
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,4 ROW,48WAY
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 44 Contacts, Solder, SQT Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum

Descriptions

Descriptions of TE Connectivity / AMP 1934338-1 provided by its distributors.

Board Connector, 36 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
Conn Board to Board PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube
High Speed / Modular Connectors TIN MAN HEADER ASSY 3X6 DOUBLE
Tin Man Header Assy 3X6 Double; |Te Connectivity 1934338-1
CONN, BACKPLANE, PLUG, 54POS, 1.9MM; Product Range: Z-PACK TinMan Series; No. of Contacts: 54Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Press Fit; No. of Rows: 9Rows; Row Pitch: 1.4mm; Contact Mater

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1934338-1 .