TE Connectivity 1909782-4

Conn Shrouded Header (3 Sides) HDR 5 POS 1.2mm Solder RA Side Entry SMD Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1909782-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.90%

CAD Models

Download TE Connectivity 1909782-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-01-22
LTD Date2026-01-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1909782-3
BOARD TO WIRE WAFER 1.2MM TOP ENTRY, PCB Headers and Receptacles | TE Connectivity 1909782-3
TE Connectivity84952-5
Conn, Ffc/Fpc, 5Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Te Connectivity Amp 84952-5
FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip
1.25mm Pitch PicoBlade Header Surface Mount Vertical 5 Circuits Tin-Copper Contact Plating
PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R

Descriptions

Descriptions of TE Connectivity 1909782-4 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 5 POS 1.2mm Solder RA Side Entry SMD Reel
BOARD TO WIRE WAFER 1.2MM TOP ENTRY
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
CONN HEADER SMD R/A 5POS 1.2MM
5pin 1.2mm 1 Friction Lock,Header 2A
PCB Mount Header, Right Angle, Wire-to-Board, 5 Position, 1.2 mm [.047 in] Centerline, Partially Shrouded, Gold Flash, Surface Mount, Signal, AMP SLIM
CONNECTOR, HEADER, 5POS, 1ROW, 1.2MM; Pitch Spacing:1.2mm; No. of Contacts:5Contacts; Gender:Header; Product Range:AMPSLIM Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1909782-4 .