Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 84952-5

FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 84952-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

Farnell

JRH Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-26.34%

CAD Models

Download TE Connectivity 84952-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 1.74
Stock
41,154
4,774
Authorized Distributors
6
6
Gender
Female
Female
Pitch
990.6 µm
990.6 µm
Number of Positions
5
5
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity84953-5
FFC/FPC Connector Socket 5 Position 1 mm Solder Right Angle Surface Mount T/R
TE Connectivity84953-4
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Surface Mount, Top
TE Connectivity84952-6
FFC / FPC Board Connector, 1 mm, 6 Contacts, Receptacle, 84952, Surface Mount, Bottom
TE Connectivity84953-6
Conn FPC Connector SKT 6 POS 1mm Solder RA SMD Automotive T/R
TE Connectivity84982-5
Conn FPC Connector SKT 5 POS 2mm Solder ST SMD T/R
TE Connectivity84982-4
Conn FPC Connector SKT 4 POS 2mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 84952-5 provided by its distributors.

FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom
Connector, 5 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84952-5
CONNECTOR, FPC, 5POS, 1ROW, 1MM; Pitch S; CONNECTOR, FPC, 5POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Material:Phosphor Bronze
1MM FPC HORZ.BTTM CONT.ASS.5P Centerline (Pitch): .039 in Centerline (Pitch): 1 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.039" 1 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 84952-5 | Internal Number: 84952-5 | .039" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84952-5 .
  • 84952-5.