Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53261-0571

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-0571.

Farnell

Datasheet6 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet5 pages14 years ago

Upverter

TME

Sager Electronics

Molex

Inventory History

3 month trend:
-3.68%

CAD Models

Download Molex 53261-0571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits
RECT CONN Header Male Blade Surface Mount, Right Angle 6 POS 1.25mm Solder Tin T/R
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
TE Connectivity292227-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Side Entry SMD T/R
TE Connectivity292228-6
1.5 MINI CT SGL H SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292228-6
TE Connectivity / AMP1775443-5
Emix Conn., 1.5Mm Pitch, Hdr, V/T, 5P/ Tbe |Te Connectivity 1775443-5

Descriptions

Descriptions of Molex 53261-0571 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
CONN; RECT; HEADER; 1.25 MM PITCH; PCB; 5 CIR; RT ANGLE; SMT; PICOBLADE; TIN; LF
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Natural, Tape and Reel
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
and53261-0571For the same material,Molex 1.25mmpitch5pSingle row pin header Wire-to-board connector, PicoBladeseries, right angle, surface
1x5P 5P PicoBlade(MX 1.25) Tin 5 -40¡æ~+105¡æ 1A 1 1.25mm Phosphor Bronze Surface Mount, Right Angle SMD,P=1.25mm,Surface Mount£¬Right Angle ROHS
Pitch mm = 1.25 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.37 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053261-0571
  • 0532610571
  • 0532610571+
  • 53261-0571.
  • 53261-0571..
  • 532610571
  • 532610571.