Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393240-1

General Purpose Power PCB Relay SPDT-CO 16A 12VDC 360Ohm Through Hole
$ 10.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393240-1.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+17.83%

CAD Models

Download TE Connectivity 1-1393240-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A

Descriptions

Descriptions of TE Connectivity 1-1393240-1 provided by its distributors.

General Purpose Power PCB Relay SPDT-CO 16A 12VDC 360Ohm Through Hole
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
General Purpose Relays SPDT 16A 12VDC PCB MINIATURE RELAY RT315012
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 1-1393240-1
POWER RELAY, SPDT, 16A, 250V, TH
AgNi 12V 16A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
POWER RELAY, SPDT, 16A, 250V, TH; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (07-Jul-2017); Approvals & Standards: CSA, UL
RT315012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1-1393240-1 | Internal Number: 1-1393240-1 | Alias Number: RT315012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932401
  • RT315012