TE Connectivity 2-1393237-2

Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393237-2.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

Upverter

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+22.45%

CAD Models

Download TE Connectivity 2-1393237-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT

Descriptions

Descriptions of TE Connectivity 2-1393237-2 provided by its distributors.

Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Miniature Relay
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012F
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity Power Relay, RT1 Series, 12VDC Coil, 16A Switch, SPDT
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay, E-Mech, SPDT, 16A, Ctrl-V 12DC, Vol-Rtg 250/30AC/DC, PCB Mnt, | TE Connectivity RT314012F
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, Potter & Brumfield Power PCB Relay RT1
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; 36K2036
RT314012F Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 400 mW 360 Ω | Power Relay | Part Number: RT314012F | Internal Number: 2-1393237-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT314012F
  • RT314012F.