TE Connectivity 1871602-1

Conn Micro SD Card HDR 8 POS Solder RA SMD Automotive 0.5A/Contact T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871602-1.

TE Connectivity

Datasheet3 pages15 years ago
Datasheet2 pages17 years ago
Datasheet3 pages17 years ago
Datasheet116 pages18 years ago

Newark

Master Electronics

Farnell

ODG (Origin Data Global)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

2.5MM PITCH SD MEMORY CARD CONNECTOR, 2.95MM HEIGHT, NORMAL MOUNT, PUSH PUSH
1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
TE Connectivity / AMP2041021-4
Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
TE Connectivity2201778-1
CONNECTOR, MICROSD, PUSH PUSH - REEL; Connector Type:Micro SD; Contact Material:

Descriptions

Descriptions of TE Connectivity 1871602-1 provided by its distributors.

Conn Micro SD Card HDR 8 POS Solder RA SMD Automotive 0.5A/Contact T/R
TE CONNECTIVITY 1871602-1 CONNECTOR, MICROSD, PUSH PUSH
MEMORY CARD CONNECTOR, MICRO SD, 8 POSITION
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
CONN MICRO SD CARD PUSH-PUSH R/A
CONNECTOR, MICROSD, PUSH PUSH; Connector Type:Micro SD; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Surface Mount; Connector Type:Micro SD; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Mounting Type:Surface Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871602-1..