Molex 500901-0801

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
$ 2.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500901-0801.

Upverter

Datasheet1 page6 years ago

Molex

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-42.70%

CAD Models

Download Molex 500901-0801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-04-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900
TE Connectivity1775059-1
SD CONN RVS PUSH-PUSH Sd Card Connector | Part Number: 1775059-1 | Internal Number: 1775059-1 | TE Connectivity
TE Connectivity1939115-1
SD CONN STD EMBOSS W/B REVERSE, SD Card Connectors | TE Connectivity 1939115-1
Conn SIM Card PIN 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
TE Connectivity1939870-1
SD CARD CONNECTOR EMBOSS ASSY Secure Digital (Sd) Card | Part# 1939870-1 | TE Connectivity
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton

Descriptions

Descriptions of Molex 500901-0801 provided by its distributors.

1.10mm Pitch TransFlash Memory Card Connector, Hinge Type, Round Corner Top
Molex MicroSDcard slot, TRANSFLASHseries, memory card slot, 8needle, 1.1mmPitch, Male plug
TransFlash Memory Card Receptacle 8 Position Right Angle Surface Mount
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, White Insulator, Socket
CONN, MICROSD, HINGED, 8POS; Product Range:500901 Series; Connector Type:Micro SD; No. of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Contact Resis
Actuation Type = Hinge / Card Type = MicroSD / Contact Material = Copper Alloy / Poles = 8 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1344008
  • 50090-10801
  • 5009010801
  • 5009010801.