TE Connectivity / AMP 2041021-4

Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2041021-4.

IHS

Datasheet3 pages1 year ago

Future Electronics

Farnell

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2041021-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-25
LTD Date2020-10-26

Related Parts

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.043 Inch Pitch, Surface Mount
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
HIROSE ELECTRICDM1B-DSF-PEJ(82)
Card Edge & Backplane Connector, Dm1 Series, Memory Socket, Receptacle, 9, 2.5 Mm, Surface Mount
HIROSE ELECTRICDM2B-DSFW-PEJ-S
Conn Mini SD Card SKT 11 POS 1.3mm Solder RA SMD 0.5A Reel
HIROSE ELECTRICID1A-6S-2.54SF(81)
Conn SIM Card SKT 6 POS 2.54mm Solder ST SMD 1A

Descriptions

Descriptions of TE Connectivity / AMP 2041021-4 provided by its distributors.

Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact T/R
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Natural Insulator
Secure Digital Conn,top,Push-Pull,10 Au Sd Card Connector | Part Number: 2041021-4 | Internal Number: 2041021-4 | TE Connectivity
Conn SD Card HDR 9 POS 2.42mm Solder RA SMD T/R
CONN SD CARD PUSH-PULL R/A SMD / 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
SD CARD CONN, PUSH-PULL, TOP MNT, 9POS
Memory Card Connectors PUSH/PULL TOP MNT 10AU
CONN SD CARD PUSH-PULL R/A SMD
SECURE DIGITAL AU CONNTOPPUSH-PULL10
Memory / Card Type:sd; Insert & Eject Mechanism:push-Pull; No. Of Contacts:9Contacts; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Product Range:-; Connector Type:sd Card Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041021-4 .
  • 2041021-4.