TE Connectivity 1827855-1

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1827855-1
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827855-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.69%

Supply Chain

Country of OriginMainland China
Introduction Date2015-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 1827855-1 provided by its distributors.

Receptacle, 0.22-0.35 mm², AWG 24-22, crimp connection, tin-plated, 1827855-1
Connector Headers and PCB Receptacles 22-24 AWG 12.9mm*1.7mm
Assembly Item, 0.037in Min Cable Dia, 0.047in Max Cable Dia
0.50 SERIES CONNECTER RECEPTACLE CONTACT
Contact SKT Crimp ST Cable Mount 22-24AWG Strip
TE Connectivity 1827855-1 批头手柄
RS APAC
CONN SOCKET 22-24AWG CRIMP TIN
AUTOMOTIVE CONNECTOR CONTACTS;
AUTOMOTIVE CONTACT, SOCKET, CRIMP; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Wire Size AWG Min:23AWG; For Use With:AMP Plug & Receptacle Housing Connectors; Contact
0.50 SERIES CONNECTER RECEPTACLE CONTACT Terminal Type: Receptacle Mating Tab Width: .5 mm Mating Tab Width: .02 in Mating Tab Thickness: .016 in Mating Tab Thickness: .4 mm Receptacle .5 mm .02" .016" | Automotive Terminal | Part Number: 1827855-1 | Internal Number: 1827855-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty