TE Connectivity 1827586-2

Contact, Socket, Crimp, 30-28Awg Rohs Compliant: Yes |Te Connectivity 1827586-2
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1827586-2.

TE Connectivity

Datasheet21 pages5 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Datasheet16 pages14 years ago
Datasheet13 pages15 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago
Instruction Sheet3 pages16 years ago
Technical Drawing1 page16 years ago
Instruction Sheet5 pages17 years ago
Instruction Sheet6 pages17 years ago
Instruction Sheet5 pages18 years ago
Instruction Sheet6 pages18 years ago

IHS

Farnell

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+40.72%

CAD Models

Download TE Connectivity 1827586-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity1827587-2
DYNAMIC 1000,PCB CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 22 TO 28 AWG
KK® 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating
TE Connectivity1827589-2
Rectangular Connector Contacts; 1827589-2; TE CONNECTIVITY; Gold; Crimp; Cable; Socket

Descriptions

Descriptions of TE Connectivity 1827586-2 provided by its distributors.

Contact, Socket, Crimp, 30-28Awg Rohs Compliant: Yes |Te Connectivity 1827586-2
DYNAMIC 1000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING 30 TO 28 AWG
DYNAMIC D1000 REC CONT S AU 0.38um L/P
Contact SKTCrimp STCable Mount 28-30AWG Bag/Box
Contact RCP Crimp ST Cable Mount Bag/Box
DYNMIC D1000REC CONT S GLD L/P
The Dynamic 1000 contact tabs and receptacles are designed with a 3 - 5A contact current rating, 28 - 22 wire size, and available with gold or tin plating. Used for signal circuit application.
Special Order: DYNAMIC D1000 REC CONT S AU 0.38um L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 30 – 28 AWG Operating Voltage: 125 VAC 250 VAC Operating Voltage: 125 VDC 250 VDC Gold (Au) Receptacle 30 – 28 AWG 125 VAC | Contact: Component To Wire 3-5A & 30-18 Wire Size | Part Number: 1827586-2 | Internal Number: 1827586-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1827586-2 .