Grayhill 76PSB08

Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB08.

IHS

Datasheet3 pages19 years ago

Master Electronics

Farnell

Newark

Alternate Parts

Price @ 1000
$ 4.435
$ 4.435
Stock
979
75,953
75,953
Authorized Distributors
0
6
6
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Brass
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill78B08T
Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H1B
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0BD
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB08 provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH PIANO DIP SPST 150MA 30V
SWITCH 8 POS DIP PIANO UNSEALED
8 Pos Spst Dip Switch |Grayhill 76PSB08
DIP Switch, 76 Series, SPST, Piano-Dip ,; Pin configuration: 3.96x0.51x0.31mm; Ways, number of: 8; Capacitance: < 5pF; Current rating: 5A @20C rise; Dielectric strength, VDC: 500V; Length / Height, external: 7.14mm; Length: 22.35mm; Material: Moulded thermoplastic polyester; Operations, mechanical number of: 35000; Plating, contact: Gold plated brass; Resistance, contact: < 30mR; Resistance, insulation: 5000MR @ 100V dc; Temperature, operating (a) max: 85°C; Temperature, operating (a) min: -40°C; Width, external: 9.5mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB08.