Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Alcoswitch ADP08

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole

$ 1.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch ADP08.

IHS

Datasheet1 page16 years ago
Datasheet2 pages0 years ago

Electro Sonic

Mouser

DigiKey

Gerber

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.198
$ 1.81
Stock
4,745
290,048
Authorized Distributors
3
6
Mount
Through Hole
PCB, Surface Mount, Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder, Wire
Contact Current Rating
-
1 A
Max Voltage Rating (DC)
24 V
5 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / Alcoswitch ADP08 provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
DIP Switch SPST 8 Position Raised Piano Actuator Right Angle 24VDC 100mA DIP-16
Adp08=Piano Dip Switch |Alcoswitch Te Connectivity ADP08
Piano Dip Switch, 8 Switches, SPST, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH PIANO DIP SPST 0.025A 24V
DIP/SIP Switches 8 POS SIDE ACTUATED
8 1000Cycles 400mA Through hole mounting 7.5mm(width)*7.47mm(height)

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP-08