Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825002-4

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825002-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago

Sager Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-44.63%

CAD Models

Download TE Connectivity 1-1825002-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-08-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825360-5
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
TE Connectivity435640-5
Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight
C&K ComponentsSDA08H0B
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825360-5
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
APEMDPL08
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
TE Connectivity / AlcoswitchADP08
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
APEMDA08T
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
CTS Components195-7MST
Switch DIP OFF ON SPST 7 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1825002-4 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
8 Way Through Hole DIP Switch SPST, Flush Slide Actuator | TE Connectivity ADF08T04
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP Switches / SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH
Tyco DIPswitch, 8Location, SPSTcontact, , Through hole mounting, Flush sliding actuator
Slide Dip Switch 8 Switch SPST Latched
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
No. Of Circuits:8Circuits; Switch Actuator Style:slide; Switch Mounting:through Hole; Contact Configuration:spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:100Ma; Product Range:ad Series; Contact Current Max:100Ma Rohs Compliant: Yes
ADF08T04=DIP SWT,FLUSH,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825002-4 | Internal Number: 1-1825002-4 | Alias Number: ADF08T04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250024
  • ADF08T04
  • ADF08T04.