TE Connectivity 1825256-1

Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825256-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.64%

CAD Models

Download TE Connectivity 1825256-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825255-1
TE CONNECTIVITY / ALCOSWITCH 1825255-1 SWITCH, SLIDE, SPDT, 300mA, 125V, THOUGH HOLE
TE Connectivity1825255-5
Slide Switch, 2 Positions, SPDT, On-off-on, Latched, 0.3A, Solder Terminal, Panel Mount
TE Connectivity1825257-1
Switch Slide SPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
C&K ComponentsOS102011MA1QN1
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
C&K ComponentsOS102011MS2QN1
C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
C&K ComponentsOS102011MS2QN1C
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk

Descriptions

Descriptions of TE Connectivity 1825256-1 provided by its distributors.

Switch Slide SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole Tray
Slide Switch, 2 Positions, SPDT, On-on, 0.3A, Solder Terminal, Panel Mount
Slide switch, On-On, 1 pole, angled, 0.3 A/125 VAC, 1825256-1
Special Order: MHS122RA04=SPDT SL SW R/A AG Contact Current Rating: .3 A Configuration (Pole-Throw): Single Pole - Double Throw Product Orientation: Right Angle Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Single Pole - Double Throw Right Angle Copper Alloy | Slide Switch | Part Number: 1825256-1 | Internal Number: 1825256-1 | Alias Number: MHS122R04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHS122R04