Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components OS102011MS2QN1

C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MS2QN1.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages11 years ago
Datasheet7 pages15 years ago
Datasheet7 pages0 years ago

IHS

Upverter

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.85%

CAD Models

Download C&K Components OS102011MS2QN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

E-SwitchEG1249
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish
E-SwitchEG1201
Slide Switch, SPDT, 200mA, 30V, On-On Function, Standard, 4.00mm actuator length, Solder Lug

Descriptions

Descriptions of C&K Components OS102011MS2QN1 provided by its distributors.

C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
SWITCH, SLIDE, MINI, SPDT, ON-ON, NON-SHORTING(BBM),100MA,12VDC, THRUHOLE, PC PIN
Slide switch, On-On, 1 pole, straight, 100 mA/12 VDC, OS102011MS2QN1
SWITCH SLIDE SPDT 100MA 12V / Slide Switch SPDT Through Hole
OS Series Miniature SPDT Non Shorting Slide Switch
SLIDE SWITCH, SPDT, 100MA, 12VDC; CONTACT CONFIGURATION:SPDT; SWITCH OPERATION:ON-ON; SWITCH MOUNTING:THROUGH HOLE; PRODUCT RANGE:OS SERIES; CONTACT CURRENT MAX:100MA; CONTACT VOLTAGE AC MAX:-; CONTACT VOLTAGE DC MAX:12V ROHS COMPLIANT: YES
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4.4 / Length mm = 8.6 / Series = OS / Switching Function = ON-ON / Height mm = 4.7 / Pitch mm = 2 / Contact Voltage = 12 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS102011MS2QN1.