C&K Components OS102011MA1QN1

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MA1QN1.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages18 years ago

Upverter

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+65.48%

CAD Models

Download C&K Components OS102011MA1QN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish

Descriptions

Descriptions of C&K Components OS102011MA1QN1 provided by its distributors.

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, SLIDE, MINI, SPDT, ON-ON, NON-SHORTING(BBM),100MA,12VDC, THRUHOLE R/A, PC PIN
C & K COMPONENTS - OS102011MA1QN1 - SWITCH, SLIDE SPDT
C&K Series-OS Slide Switch OS102011MA1QN1
SLIDE SWITCH, SPDT; Contact Configuration:SPDT; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage DC Max:12V; Contact Current Max:100mA; Switch Mounting:PCB; Orientation:Horizontal; SVHC:No SVHC (18-Jun-2012); Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current DC Max:0.2A; Contact Resistance:20mohm; Dielectric Strength VDC:500V; External Depth:2mm; External Length / Height:11.5mm; External Width:8.2mm; Height Max:3.9mm; Insulation Resistance:100Mohm; No. of Electrical Operations:10000; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Orientation:Right Angle; Series:OS; Switch Operation:On-On; Terminal Type:PCB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS102011MA1QN1.