C&K Components OS102011MS2QN1C

Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MS2QN1C.

Newark

Datasheet8 pages4 years ago
Datasheet7 pages12 years ago

Sager Electronics

TME

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+28.20%

CAD Models

Download C&K Components OS102011MS2QN1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components0S102011MS2QS1
Switch Slide ON ON SPDT Top Slide 0.1A 10000Cycle PC Pins Thru-Hole Bulk
C&K Components0S102011MS2QN1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
C&K Components0S102011MA1QS1
Switch Slide ON ON SPDT Side Slide 0.1A 10000Cycle PC Pins Thru-Hole Bulk
TE Connectivity1825282-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, Solder Terminal, Panel Mount
TE Connectivity1825232-1
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.2A, 30VDC, Solder Terminal, Panel Mount
SWITCH SLIDE SPDT 300MA 4V

Descriptions

Descriptions of C&K Components OS102011MS2QN1C provided by its distributors.

Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
OS Series SPDT On-On 12 V 0.1 A PC Through Hole Slide Switch
SLIDE SWITCH, SPDT, VERTICAL, THROUGH HOLE, 100 MA ROHS COMPLIANT: YES
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE NON-SHORTING SPDT; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: OS Series; Contact Current Max: 100mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 12V;
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4.4 / Length mm = 8.6 / Series = OS / Switching Function = ON-ON / Height mm = 4.7 / Pitch mm = 2 / Contact Voltage = 12 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS102011MS2QN1-C
  • OS102011MS2QN1C.