TE Connectivity 1825097-1

Push Button Switch OFF Mom SPST-NO Round Plunger 0.4VA 20VAC 20VDC PC Pins Through Hole Bulk
$ 4.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825097-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet30 pages17 years ago

IHS

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.98%

CAD Models

Download TE Connectivity 1825097-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE
C&K ComponentsGP11MCKE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC Momentary Contact PC Pins Through Hole Bulk
C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
APEM301ZBE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount

Descriptions

Descriptions of TE Connectivity 1825097-1 provided by its distributors.

Push Button Switch OFF Mom SPST-NO Round Plunger 0.4VA 20VAC 20VDC PC Pins Through Hole Bulk
SWITCH, PUSHBUTTON; THRU-HOLE MOUNT; SPST; PC MOUNT; 1000 V (RMS) (MIN.)
Pushbutton Switches Sp Mom Blk Act Unth |Amp Te Connectivity 1825097-1
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 0.4VA Operating Function = Off [On]
SWITCH, PUSHBUTTON, SPST-NO, 20V; Product Range:TP Series; Contact Configuration:SPST; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator / Cap Colour:Black; Contact Voltage VAC:20V; Contact Voltage VDC:20V
PB SWITCH, SPST, 0.4VA, 20VAC, TH; Switch Operation:Off-(On); Contact Configuration:SPST-NO; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:TP Series
TPB11CGPC004 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: 1825097-1 | Internal Number: 1825097-1 | Alias Number: TPB11CGPC004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825097-1 .
  • TPB11CGPC004