C&K Components GP11MCKE

Round Plunger Momentary Contact SPST 20V 20V 40000Cycles TH 4.5mm L × 8.99mm H
$ 1.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components GP11MCKE.

C&K Components

Datasheet4 pages10 years ago

IHS

Inventory History

3 month trend:
+71.43%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of C&K Components GP11MCKE provided by its distributors.

Round Plunger Momentary Contact SPST 20V 20V 40000Cycles TH 4.5mm L × 8.99mm H
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
Switch, SPST, Horizontal, Through Hole-right Angle
Pushbutton Switch; Illumination:Non-Illuminated; Actuator Style:Round; Actuator Diameter:0.052"g; Circuitry:SPST; Switch Operation:Off-(On); Switch Terminals:Through Hole; Leaded Process Compatible:No; Mounting Type:PCB RoHS Compliant: No

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP11-MCKE