TE Connectivity 1825069-1

Pushbutton Switch Boot Seal, Black Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825069-1
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825069-1.

Sager Electronics

Technical Drawing1 page6 years ago

Newark

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-20.72%

CAD Models

Download TE Connectivity 1825069-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
C&K Components708902000
Switch Bezels / Switch Caps BLACK NYLON CAP
C&K Components465802000
Cap; Black; Polycarbonate; 0.1 in.; EP & TP Series; Panel Mount; 0.152 in.
C&K Components801802000
Switch Bezels / Switch Caps HARDWARE CAP BLACK

Descriptions

Descriptions of TE Connectivity 1825069-1 provided by its distributors.

Pushbutton Switch Boot Seal, Black Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825069-1
CAP FOR PUSHBUTTON SWITCH BLACK FITS MPS/MSPM/MPE/MPA6 SERIES
Switch Accessories Round Color Black Pushbutton Switch Boot Seal
Switch Bezels / Switch Caps RND SNAP FIT PUSH BT BLACK CAP
C23004 CAP BLACK Switch Accessory Type: Pushbutton Switch Boot Seal Product Shape: Round Primary Product Color: Black Pushbutton Switch Boot Seal Round Black | Switch Seal & Accessories | Part Number: 1825069-1 | Internal Number: 1825069-1 | Alias Number: C23004 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C23004