Omron B32-1210

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1210.

Farnell

Datasheet4 pages22 years ago
Datasheet1 page29 years ago

Omron

Master Electronics

TME

Newark

Inventory History

3 month trend:
-54.64%

CAD Models

Download Omron B32-1210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Omron B32-1210 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Omron Tact Switch Cap, Black Top, For B3F-4000/B3F-5000/B3W-4000 Series
Key Cap Dimensions L x W x H: 9 x 9 mm Suitable for: 12x12 mm Colour: Black
CAP, SWITCH, BLACK, 9 MM, 9 MM, ROHS COMPLIANT, B32 SERIES
CAP, BLACK; For Use With:Omron B32-1210 B3F And B3W Series Tactile Switches; Actuator / Cap Colour:Black; Product Range:KEYCAPS TACTILE Series;
Keycap For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Color:Black; External Height:9mm; External Width:9mm; Knob / Dial Style:Square; Length/Height, External:5.5mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321210