Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 465802000

Cap; Black; Polycarbonate; 0.1 in.; EP & TP Series; Panel Mount; 0.152 in.

$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 465802000.

_legacy Avnet

Datasheet6 pages15 years ago

TME

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.05%

Supply Chain

Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle
C&K Components708902000
Switch Bezels / Switch Caps BLACK NYLON CAP
C&K ComponentsBTNK0290
C & K Tactile switch keycap, black lid, Used forKSA series、KSL series
C&K ComponentsBTNK0190
Switch Access Tactile Switch Square Button Bulk
ACCESSORY, TACTILE SWITCH CAP, FITS ADTS SERIES, SQUARE, SNAP-FIT, BLACK
NKK SwitchesAT475A
ACCESSORY, P/B CAP,.201,SNAP-FIT, NON-ILLUMINATIVE, BLACK, SERIES AB, BB, FB, M2B, MB24

Descriptions

Descriptions of C&K Components 465802000 provided by its distributors.

Cap; Black; Polycarbonate; 0.1 in.; EP & TP Series; Panel Mount; 0.152 in.
CAP, ROUND, BLACK, 7.87X3.86, FOR ET/EP; For Use With:EP Series Sealed Tiny Pushbutton Switches; Actuator / Cap Colour:Black; SVHC:No SVHC (20-Jun-2013)
Switch Cap; For Use With:Miniature Pushbutton Switches; Leaded Process Compatible:Yes; Accessory Type:Round Cap Actuator; Body Material:Nylon; Color:Black; Knob/Dial Style:Round; Shaft Size:0.1 in ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 465802000.