Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B32-1310

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B32-1310.

Farnell

Datasheet4 pages22 years ago
Datasheet3 pages15 years ago
Datasheet9 pages23 years ago
Datasheet5 pages22 years ago

Omron

Master Electronics

Newark

TME

Inventory History

3 month trend:
-45.10%

CAD Models

Download Omron B32-1310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Omron B32-1310 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Key Cap Dimensions L x W x H: 12 x 12 mm Suitable for: 12x12 mm Colour: Black
Omron Tactile switch keycap, black key tops, Used forB3F-4000 series、B3F-5000 series、B3W-4000 series
CAP, SWITCH, BLACK, 12 MM, 12 MM, ROHS COMPLIANT, B32 SERIES
Omron B32-1310 Switch Bezel Cap Black 12X12 B3F Keycap
Omron B32-1310 Switch Keycap For Use With:Omron B3F And B3W Series Tactile Switches; Actuator / Cap Color:Black; External Height:12mm; External Width:12mm; Knob / Dial Style:Square; Length/Height, External:5.5mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B321310