Grayhill 76SB06ST

Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 3.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76SB06ST.

JRH Electronics

Datasheet2 pages12 years ago

Sager Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.71%

CAD Models

Download Grayhill 76SB06ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill78B06ST
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B06T
Switch DIP OFF ON SPST 6 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB06T
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76SB06ST provided by its distributors.

Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP / SIP Switch, 6 Circuits, Piano Key, Through Hole, SPST, 30 VDC, 150 mA
6 2000Cycles 2000Cycles 150mA DIP Through hole mounting 17.27mm(Length)*8mm(height)
SWITCH, DIP, SPST,6POS,150MA 30VDC, PCB MNT, 0.68IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST 6 Pos Tape Seal
76 Series Raised Rocker SPST 6 Position Through Hole DIP Switch
Slide Dip Switch, 6 Switches, SPST, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Transfer DIP Switch 6 Position Thru-Hole Mount
GRAYHILL 76SB06STDIP / SIP Switch, 76 Series, SPST, Through Hole, 6 Circuits, DIP Sealed, 30 VDC
76SB06ST, DIP Switch, SPST, raised rocker, 6 position, tape seal, RoHS Compliant. Other dip switch sizes and styles are available. Call for more information.
ROCKER SWITCH, DIL, 6WAY; No. of Circuits:6Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:30VDC; Contact Current DC Max:150mA; Product Range:76

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SB06ST.