TE Connectivity 1571999-1

Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571999-1.

Sager Electronics

Technical Drawing2 pages9 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+62.39%

CAD Models

Download TE Connectivity 1571999-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825360-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825002-1
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsBD02
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
C&K ComponentsSD02H0B
Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD02AV
Switch DIP OFF ON SPST 2 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825057-5
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1571999-6
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity 1571999-1 provided by its distributors.

Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube
TE CONNECTIVITY 1571999-1 DIP / SIP Switch, SPST, Through Hole, 2 Circuits, DIP Unsealed, 24 VDC
ALCOSWITCH, DIP SWITCH, PCB, SPST,2 POSITIONS, PIANO, 1571999-1
DIP Switches / SIP Switches SPST 2P PIANO T/H DIP SWITCH
AD Series 2 Pos SPST Side Actuated NonSealed 2.54mm Pitch ThroughHole DIP Switch
Piano Dip Switch, 2 Switches, SPST, Off-on, Momentary, 1A, 5VDC, 4 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle
No. Of Circuits:2Circuits; Switch Actuator Style:piano Key; Switch Mounting:through Hole; Contact Configuration:spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:100Ma; Product Range:ad Series; Contact Current Max:100Ma Rohs Compliant: Yes
ADP0204=PIANO DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1571999-1 | Internal Number: 1571999-1 | Alias Number: ADP0204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15719991
  • ADP0204
  • ADP0204.