TE Connectivity 1825011-7

Slide Switch, 2 Positions, DPDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
$ 13.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825011-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet30 pages17 years ago

IHS

Upverter

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.82%

CAD Models

Download TE Connectivity 1825011-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.532
$ 17.82
Stock
37,759
7,127
Authorized Distributors
6
5
Throw Configuration
DPDT
DPDT
Contact Material
-
-
Contact Plating
Silver
Silver
Actuator Material
Nylon
Nylon
Termination
Gull Wing, PCB
Gull Wing, SMD/SMT
Current Rating
300 mA
-
Voltage Rating (DC)
28 V
-
Illumination Type
-
-
Mechanical Life
15 kcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1825010-1
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity1825011-1
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
C&K ComponentsJS202011SCQN
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-straight
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsJS202011AQN
Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
TE Connectivity1-1825010-0
ALCOSWITCH, SLIDE SWITCH, SMT, DPDT,2 POS, R/A MOUNT, 1-1825010-0

Descriptions

Descriptions of TE Connectivity 1825011-7 provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, 0.3A, 28VDC, Solder Terminal, Panel Mount
Slide Switch DPDT Flush Slide 0.3A 115VAC 28VDC Gull Wing Surface Mount Tube
Switch Slide Dpdt 300Ma 115V |Alcoswitch Te Connectivity ASF22L04
Slide switch,SMT,DPDT,2 pos,flush actr; 1825011-7
Slide Switches DPDT AUTOSLIDE SWITCH
Special Order: ASF22L04=DPDT AUTOSLIDE Contact Current Rating: .3 A Configuration (Pole-Throw): Double Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single 0.3 A Double Pole - Double Throw Vertical Copper Alloy | Slide Switch | Part Number: 1825011-7 | Internal Number: 1825011-7 | Alias Number: ASF22L04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825011-7 .
  • ASF-22-L04
  • ASF22L04