TE Connectivity 181299-1

Connector Accessory, 0.071in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 181299-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Burklin Elektronik

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-24.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)

Descriptions

Descriptions of TE Connectivity 181299-1 provided by its distributors.

Connector Accessory, 0.071in Min Cable Dia, 0.091in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, TIN, 22-18AWG; Product Range: AMPMODU Mod II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: AMPMODU Connectors; Wire Size
Mod I Crimp Contact |Amp Te Connectivity 181299-1
PCB CONTACT RECEPTACLE, FEMALE, TIN, 22 - 18 AWG, AMPMODU MOD I SERIES
Contact SKT Crimp ST Cable Mount 18-22AWG Loose
TE Connectivity , AMPMODU MOD I, 0.9mm2, 0.3mm
Headers & Wire Housings SKT 22-18AWG PHBZ/AU
MODU 1 REC. 0.3-0.8MM2 0.8my Au L/P
.156 Inch AMPMODU .031 X .062 Mod l
Crimp contact socket 22-18 AWG
CONN SOCKET 18-22AWG CRIMP TIN
Special Order: MOD I CRIMP CONTACT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Contact Retention Type Within Housing: Snap-In Tin (Sn) Socket 22 – 18 AWG .3 – .9 mm² | Connector Contact | Part Number: 181299-1 | Internal Number: 181299-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812991