TE Connectivity 180984-5

Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, black, 180984-5
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180984-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.28%

CAD Models

Download TE Connectivity 180984-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-154719-0
Connector Accessory, Insulation Sleeve, AMP Positive Lock 250 Series Connectors
TE Connectivity925387-1
Wire-To-Board Connector, Faston Series, 1 Rohs Compliant: Yes |Amp Te Connectivity 925387-1
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"

Descriptions

Descriptions of TE Connectivity 180984-5 provided by its distributors.

Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, black, 180984-5
TE Connectivity 180984-5 FASTON 250 Boot Flag Nylon Black Female Unshrouded
Connector Accessories Insulation Boot 1 POS Polyamide 6.6 Black Loose Piece
FASTON 250 BOOT FLAG NYLON BLK
Headers & Wire Housings FLAG BOOT BLK
180984-5, TE CONNECTIVITY/AMP BRAND
CONN BOOT FLAG 1POS .250 BLACK
FLAG FASTON BOOT, SOCKET CONTACT; Accessory Type:Flag Faston Boot; For Use With:AMP Flag 0.25" Socket Contacts; Product Range:-; SVHC:No SVHC
FASTON 250 BOOT FLAG NYLON BLK Insulation Boot & Sleeve Product Type: Insulation Boot Terminal Orientation: Flag Primary Product Material: PA 66 Primary Product Color: Black Packaging Method: Bag Insulation Boot Flag PA 66 Black | Insulation Boots & Sleeve | Part Number: 180984-5 | Internal Number: 180984-5 | Alias Number: 0-0180984-5 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1809845