TE Connectivity 925387-1

Amp Faston Series, 1 Way Nylon 66 Crimp Terminal Housing, 6.35MM Tab Size
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 925387-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-10.70%

CAD Models

Download TE Connectivity 925387-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-154719-0
Connector Accessory, Insulation Sleeve, AMP Positive Lock 250 Series Connectors
TE Connectivity1-735075-0
TE Connectivity Crimp Terminal Housing, AMP FASTON Series, Plug, 1 Pos, Nylon 66
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 925387-1 provided by its distributors.

AMP FASTON SERIES, 1 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
Insulating sleeve 2.8 x 0.8 mm 5 mm 20 mm 6 mm Polyamide 6.6 Transparent
1x1P 1 1 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity AMP FASTIN-FASTON Series Plug, 1 Circuit, Nylon
Housing, Faston, 2.79Mm, 1Way; |Te Connectivity Amp 925387-1
Conn Housing RCP 1 POS Crimp ST Cable Mount Loose Piece
FASTON Uninsulated Receptacles & Housings
Electrical Connector Cylindrical
HOUSING, FASTON, 2.79MM, 1WAY; Pitch Spacing: -; No. of Contacts: 1Contacts; Gender: Socket; Product Range: FASTON Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (1
110 FASTON HSG. REC. 1P CLEAR Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Clear Connector & Housing Type: Receptacle Housing Material: Polyamide Receptacle Straight Clear | Crimp Terminal Housing | Part Number: 925387-1 | Internal Number: 925387-1 | Polyamide | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9253871