TE Connectivity 180907-0

Amp Fastin-faston Series 2 Way Nylon 66 Crimp Terminal Housing
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180907-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity626065
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Connector Housing Male 5 Position 4.2mm Crimp Straight Cable Mount
TE Connectivity180905
Housing for blade receptacle [TE Connectivity] 180905-0 Housing for blade receptacle
TE Connectivity1586861-6
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 180907-0 provided by its distributors.

AMP FASTIN-FASTON SERIES 2 WAY NYLON 66 CRIMP TERMINAL HOUSING
Rectangular Connector, 2 Contact(s), Receptacle
Housing for blade receptacle 2T-FormP
RECEPTACLE HOUSING, 2WAY; Connector type:Rectangular; Gender:Receptacle; Ways, No. of:2; Termination method:Crimp; Series:FASTIN FASTON; Connector insert type:Female; Contact style:Socket; Colour:Clear; Flammability rating:UL94V-2; RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • #180907-0