TE Connectivity 1586861-6

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586861-6.

TE Connectivity

Datasheet2 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago

Farnell

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.26%

CAD Models

Download TE Connectivity 1586861-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794953-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6; Panel
TE Connectivity1586765-6
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
TE Connectivity1586018-6
Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive

Descriptions

Descriptions of TE Connectivity 1586861-6 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Plug housing, 6 pole, pitch 4.2 mm, straight, white, 1586861-6
Conn Housing PL 6 POS 4.2mmCrimp ST Panel Mount White Bag
Pin & Socket Connectors 6P PLUG HSG PNL MNT GLOW WIRE
VAL-U-LOK Series Connector System
Latch Holder,Plug 2 6pin Male Pin
PLUG HOUSING, 6POS, POLYAMIDE, WHITE; Product Range:VAL-U-LOK Series; Gender:Plug; No. of Positions:6Ways; Pitch Spacing:4.2mm; For Use With:AMP VAL-U-LOK Series Pin Contacts; SVHC:No SVHC (15-Jan-2019)
6P PM PLUG VAL-U-LOK PM GW Number of Positions: 6 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 6 Plug Housing Crimp | Part Number: 1586861-6 | Internal Number: 1586861-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586861-6 .