TE Connectivity 180430-2

Faston .250 Series Uninsulated Tin Plated Crimp Flag Terminal, 20 to 15 AWG
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 180430-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+30.25%

CAD Models

Download TE Connectivity 180430-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity180464-2
FASTON .250 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 17 TO 13.5 AWG
TE Connectivity42563-2
FASTON Series 0250 635 mm Crimp Connector Terminal Flag Quick-Fit Terminal
TE Connectivity41898
Quick Disconnect Terminal 12-18AWG RCP 10.23mm Tin Loose Piece
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R
TE Connectivity / AMP61029-2
Quick Disconnect Terminal 16-20AWG Brass RCP 13.46mm Tin T/R

Descriptions

Descriptions of TE Connectivity 180430-2 provided by its distributors.

FASTON .250 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 20 TO 15 AWG
Quick Disconnect Terminal, Female Quick Disconnect, Faston 250 Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 180430-2
TERMINAL. FASTON, 6.35X0.81MM; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 15A
250 FASTON,FLAG,REC.,20-16 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Receptacle 20 – 15 AWG .51 – 1.65 mm² 6.35 mm | Quick Disconnect | Part Number: 180430-2 | Internal Number: 180430-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1804302