Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41898

Quick Disconnect Terminal 12-18AWG RCP 10.23mm Tin Loose Piece

$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41898.

TE Connectivity

Datasheet2 pages2 years ago
Technical Drawing1 page13 years ago
Datasheet120 pages15 years ago
Datasheet11 pages14 years ago
Datasheet7 pages14 years ago
Datasheet12 pages15 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-7.42%

CAD Models

Download TE Connectivity 41898 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 41898 provided by its distributors.

Quick Disconnect Terminal 12-18AWG RCP 10.23mm Tin Loose Piece
FEMALE DISCONNECT, 6.35MM, 18-12AWG; Pro; FEMALE DISCONNECT, 6.35MM, 18-12AWG; Product Range: Faston 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 18AWG; Wire Size AWG Max: 12AWG
FASTON 250 (6.3 MM) REC 18-12 AWG TPBR Terminal & Splice Type: Receptacle Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Quick Disconnect Mating Tab Width: 6.35 mm Quick Disconnect Mating Tab Width: .25 in Receptacle 18 – 12 AWG .82 – 3.31 mm² 6.35 mm | Quick Disconnect | Part Number: 41898 | Internal Number: 41898 | Alias Number: 402534572 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 402534572
  • 41898.