TE Connectivity 178004-1

Combination Line Connector, 4 Contact(s), Female, Plug
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178004-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 178004-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172134-1
Combination Line Connector, 4 Contact(s), Female, Receptacle
TE Connectivity / AMP172134-2
Combination Line Connector, 4 Contact(s), Female, Receptacle
TE Connectivity880110
Connector Accessories Receptacle Housing Nylon Natural Loose Piece
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Header Connector, cable Mount, plug,4 Contacts, pin/Skt,0.264 Pitch, latch |Molex 19-09-1046
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178004-1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Plug
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
-40℃~+120℃ 5.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Loose Piece
Crimping Terminal Rubber Shell
FASTON, HOUSING, 4 WAY, DBL LOCK, TAB
178004-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSG 0.25 4POS NATURAL
FF 250 PLUG HSG 4P NYLON NAT Terminal Type: Tab Centerline (Pitch): .216 in Centerline (Pitch): 5.5 mm Terminal Orientation: Straight Primary Product Color: Natural Tab .216" 5.5 mm Straight | Crimp Terminal Housing | Part Number: 178004-1 | Internal Number: 178004-1 | Natural | .216" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty