Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19-09-1046

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-1046.

IHS

Datasheet2 pages6 years ago

Molex

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-55.46%

CAD Models

Download Molex 19-09-1046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770075-1
Connector, Shell; 250 VAC; 13 A (Max.); 4; Receptacle; Nylon; Natural; In-Line
TE Connectivity174513-1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity521206-1
Socket housing, 4 pole, pitch 5 mm, straight, blue, 521206-1

Descriptions

Descriptions of Molex 19-09-1046 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Latch Lock Receptacle 1 4-Pin Male/Female Crimp Natural Wire Mount Free Hanging TH 1.09mm W
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 4 Circuits
Conn Housing RCP 4 POS 6.7mm Crimp ST Cable Mount Natural Bag
CONNECTOR HOUSING, RCPT, 4POS; PRODUCT R
Cross Referenced to MOLEX - Part MOL19-09-1046
Pin & Socket Connectors CNA W/O 2.36MM DIA
Pin&Socket Connectors RECPT 4P WITH LTCH
CONN HOUSING, RCPT, 4POS, 6.7MM, NATURAL;
CONNECTOR HOUSING, RCPT, 4POS; Product Range:Standard .093" 3191 Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:6.7mm; Body Material:PA Polyamide (Nylon) 6/6; Connecting Termination:Crimp; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019091046
  • 019091046
  • 19091046
  • 3191-4R1-201