Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 44441-2004

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44441-2004.

Sager Electronics

Datasheet2 pages5 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-27.84%

CAD Models

Download Molex 44441-2004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity174513-1
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350761-4
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 44441-2004 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 1 Row, 7.5 mm, 44441 Series, Nylon, Sabre, Black
Sabre Series Connector Housing Female 4 Position 7.49mm Crimp Straight Cable Mount
4 Position 1 Row (1 x 4) 6 mm Panel Mount Power Triple Lock Receptacle Housing
CONN HOUSING, RCPT, 4POS, 7.5MM, BLACK; Product Range: Sabre 44441 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 7.5mm; For Use With: Molex Sabre 43375 Series Socket Contacts; SVHC: No SVHC (15-Jan-2019);

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0444412004
  • 44441-2004.
  • 444412004