Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172134-1

Combination Line Connector, 4 Contact(s), Female, Receptacle
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172134-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.10%

CAD Models

Download TE Connectivity 172134-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity178004-1
Conn Housing PL 4 POS 9mm Crimp ST Cable Mount Natural Bag
TE Connectivity / AMP172134-2
Combination Line Connector, 4 Contact(s), Female, Receptacle
TE Connectivity880110
Connector Accessories Receptacle Housing Nylon Natural Loose Piece
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172134-1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Receptacle
Tyco Electronics Crimp terminal housing, AMP 250series, plug, 4road, nylon 66
Terminal Housings; 172134-1; TE CONNECTIVITY; 4; Female; Natural; 24.9936 mm
CONNECTOR HOUSING, RCPT, 4POS, 9MM; Product Range: FASTIN-FASTON 250 Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 9mm; For Use With: AMP FASTIN-FASTON 250 Series Contacts; SVHC: No SVHC (15-Jan-2019)
FF 250 PLUG HSG 4P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .354 in Centerline (Pitch): 9 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .354" 9 mm Straight | Crimp Terminal Housing | Part Number: 172134-1 | Internal Number: 172134-1 | Natural | .354" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty